Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part No161-047382-AI
Order Code4062933
Product RangeSL61 Series
Technical Datasheet
49 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,245.724 |
| 5+ | Kč1,174.496 |
| 10+ | Kč1,061.887 |
| 25+ | Kč1,008.718 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,245.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part No161-047382-AI
Order Code4062933
Product RangeSL61 Series
Technical Datasheet
Connector Shell Size20
Cable Diameter Max-
Strain Relief MaterialAluminium Alloy
Product RangeSL61 Series
For Use WithAmphenol SL61 Series Circular Connectors
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Shell Size
20
Strain Relief Material
Aluminium Alloy
For Use With
Amphenol SL61 Series Circular Connectors
Cable Diameter Max
-
Product Range
SL61 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05