Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part No212-A02114-07
Order Code3684707
Also Known AsUSB-TV-2 6 8 ZN P 07
Technical Datasheet
28 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,956.872 |
| 5+ | Kč3,811.658 |
| 10+ | Kč3,666.445 |
| 25+ | Kč3,535.026 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,956.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part No212-A02114-07
Order Code3684707
Also Known AsUSB-TV-2 6 8 ZN P 07
Technical Datasheet
Connector to ConnectorPlug to 90° Plug
Cable Length - Metric750mm
Cable Length - Imperial29.5"
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
212-A02114-07 is a 38999 over moulded cordset. It is designed to perform in the harshest environments, the rugged MIL-DTL-38999 Series III plugs are over moulded on tactical Ethernet or USB cables per NGVA STANAG 4754 standard (NATO Generic Vehicle Architecture). This turn-key solution allows you to connect any NGVA compliant equipment's onto any NGVA military vehicle networks.
- 2 port USB 2.0
- Straight plug one end and right angle plug on another end
- Pin contacts only per NGVA AEP-4754
- Black zinc nickel (500h salt spray)
- 0.75m length
- Operating temperature range from -40°C to +85°C
Technical Specifications
Connector to Connector
Plug to 90° Plug
Cable Length - Imperial
29.5"
Jacket Colour
Black
Product Range
-
Cable Length - Metric
750mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113