Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,094.682 |
5+ | Kč1,940.690 |
10+ | Kč1,786.448 |
25+ | Kč1,657.036 |
50+ | Kč1,527.372 |
100+ | Kč1,496.774 |
Product Information
Product Overview
The USBF TV 72 N is an USB sealed connector Jam Nut Receptacle with nickel-plated shell and solder (4 tined holes) back terminations. This metallic plug is connected into a receptacle, using a tri-start thread coupling mechanism with anti-decoupling device for high vibrations. The USB 2.0 cordset shielding is transmitted to the USB receptacle through grounding fingers. For an outstanding EMI protection, the conductive plated shells (Ni, Cd) with metalized receptacle inserts, transmit the shielding to the connector shells and finally to the panel.
- Shock, vibration and traction resistant
- No cabling operation in field and no tools required
- 2 Mechanical coding/polarization possibilities by the user
- USBF TV plug retent° in the receptacle - 100N in the axis
- 500 to 1500 Mating cycles
- IP67 Protection rating
- UL94V-0 Flammability rating
- -55 to 85°C Temperature range
Applications
Industrial, Communications & Networking, Computers & Computer Peripherals, Aerospace, Defence, Military
Technical Specifications
USB Type A
Receptacle
Panel Mount
USBFTV
-
USB 2.0
4 Position
IP67
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate