Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč39,576.240 |
Price for:Each
Minimum: 1
Multiple: 1
Kč39,576.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No712F-M4
Order Code4434442
Sensing Range - Accelerometer± 60g
Sensitivity Typ100mV/g
Sensor MountingScrew Mount
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Sensitivity (V/g)0.1V/g
No. of Axes-
Sensor Case / Package-
No. of Pins-
Output Interface-
Operating Temperature Min-50°C
Operating Temperature Max120°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
712F-M4 is a high frequency integral cable accelerometer. This high frequency accelerometer is used on machinery with gear mesh or small bearings, such as high-speed machine tool spindles and compressors. At high frequencies, there is little vibration in terms of displacement and velocity, however tremendous amounts of acceleration amplitudes may be present.
- Corrosion resistant, hermetic seal, ground isolated, reverse wiring protection, ESD protection
- Compact size, lightweight, high frequency detection (25KHz), manufactured in ISO 9001 facility
- 100mV/g sensitivity at (±10%, 25°C ), 60g peak acceleration range, 1% amplitude nonlinearity
- 45KHz resonance frequency, mounted, 3% of axial max transverse sensitivity
- Voltage source range from 18 to 30VDC, current regulating diode range from 2 to 10mA
- 100 ohm maximum output impedance, 12VDC nominal bias output voltage
- Vibration limit is ±1,000g, shock limit is 5,000g peak maximum
- 316L stainless steel case material, J9T2AK, 16 ft, blunt cut internal cabling
- M4 captive screw with 0.047” diameter safety wire hole mounting
- Operating temperature range from -50° to +120°C
Contents
High frequency integral cable accelerometer, M4 captive screw, Calibration data (level 2).
Technical Specifications
Sensing Range - Accelerometer
± 60g
Sensor Mounting
Screw Mount
Supply Voltage Max
30VDC
No. of Axes
-
No. of Pins
-
Operating Temperature Min
-50°C
Qualification
-
SVHC
To Be Advised
Sensitivity Typ
100mV/g
Supply Voltage Min
18VDC
Sensitivity (V/g)
0.1V/g
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
120°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035