Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No793VE
Order Code4719914
Product Range793V Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč16,467.277 |
Price for:Each
Minimum: 1
Multiple: 1
Kč16,467.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No793VE
Order Code4719914
Product Range793V Series
Technical Datasheet
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Sensor MountingStud
Sensitivity100 mV/in/sec
Product Range793V Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
793VE is a 793V series piezovelocity transducer. It is certified by Class I, II, III, T4 Div 1 Groups C, D, E, F, G Div 2 Groups A, B, C, D, F, G and FM approved.
- Manufactured in an ISO 9001 certified facility
- 100mV/in/sec sensitivity at ±10%, 25°C
- 50 in/sec peak velocity range
- 18 - 30V DC voltage source
- Temperature range from -50°C to +120°C
- 316L stainless steel case material
- 1/4-28 tapped hole mounting
- 200 ohm output impedance (at nominal 4mA supply)
- 10V DC nominal bias output voltage
- R6 mating connector, J9T2 recommended cabling
Contents
Piezovelocity transducer, SF6 mounting stud, Calibration data (level 3).
Technical Specifications
Supply Voltage Min
18VDC
Sensor Mounting
Stud
Product Range
793V Series
Supply Voltage Max
30VDC
Sensitivity
100 mV/in/sec
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001