Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč45,620.520 |
Price for:Each
Minimum: 1
Multiple: 1
Kč45,620.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No993A
Order Code4434496
Sensing Range - Accelerometer± 50g
Sensitivity Typ100mV/g
Sensor MountingScrew Mount
Supply Voltage Min18VDC
Sensitivity (V/g)0.1V/g
Supply Voltage Max30VDC
No. of Axes-
Sensor Case / Package-
No. of Pins4 Pin
Output Interface-
Operating Temperature Min-50°C
Operating Temperature Max120°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
993A is a general purpose triaxial accelerometer. This triaxial accelerometer comprise three sensing elements within a single housing. 3-axis accelerometers enable multi-directional data acquisition in a single measurement. Proponents of 3-axis accelerometers cite the increase speed of data collection, inherently consistent readings, and a reduction in wiring for permanent installations.
- Rugged design, easy to mount, fast and consistent data collection
- Reduced wiring for permanent installations, manufactured in ISO 9001 facility
- 100mV/g sensitivity at (±10%, 25°C), 50g peak acceleration range
- 1% amplitude nonlinearity, case isolated, internally shielded grounding
- 100 ohm max output impedance, 12VDC bias output voltage
- Vibration limit is 500g peak, shock limit is 5,000g peak
- Hardcoated aluminium case material, 1/4-28 captive socket head screw mounting
- 4-pin, Bendix PC02A-8-4P output connector, R9W mating connector, J9T4 cabling
- Operating temperature range from -50°C to +120°C
Contents
General purpose triaxial accelerometer, 11714-09 captive screw, Calibration data (level 2).
Technical Specifications
Sensing Range - Accelerometer
± 50g
Sensor Mounting
Screw Mount
Sensitivity (V/g)
0.1V/g
No. of Axes
-
No. of Pins
4 Pin
Operating Temperature Min
-50°C
Qualification
-
SVHC
To Be Advised
Sensitivity Typ
100mV/g
Supply Voltage Min
18VDC
Supply Voltage Max
30VDC
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
120°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088