Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPC420AR-10-EX
Order Code4719939
Product RangePC420A-EX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč17,365.392 |
Price for:Each
Minimum: 1
Multiple: 1
Kč17,365.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPC420AR-10-EX
Order Code4719939
Product RangePC420A-EX Series
Technical Datasheet
Sensor TypeRMS Acceleration Loop Powered Sensor
Supply Voltage30VDC
Impedance-
Sensor MountingStud
Sensitivity-
External Diameter33.53mm
Internal Diameter-
Input Current-
Product RangePC420A-EX Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PC420AR-10-EX is a PC420A-EX series, explosion-proof, acceleration loop powered sensor.
- 4 to 20mA RMS output acceleration sensor
- 10g (98m/sec²) full scale
- 5% max transverse sensitivity
- Power requirements (2-wire loop power) : 14 - 30V DC voltage at sensor terminals
- Frequency response: 10Hz - 1.0kHz at ±10% and 4Hz - 2kHz at ±3dB
- Case isolated, internally shielded grounding and 303 stainless steel case material
- 2,500g peak shock limit and temperature range from -40° to 85°C
- Explosion-proof certified
- Provides continuous trending of overall machine vibration
- Manufactured in an approved ISO 9001 facility
Contents
Sensor, SF20-2 mounting stud, Calibration data (level 2).
Technical Specifications
Sensor Type
RMS Acceleration Loop Powered Sensor
Impedance
-
Sensitivity
-
Internal Diameter
-
Product Range
PC420A-EX Series
Supply Voltage
30VDC
Sensor Mounting
Stud
External Diameter
33.53mm
Input Current
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001