Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 20G003 100 12
Order Code3436483
Product RangeEcomate C016 Series
Technical Datasheet
274 In Stock
500 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč308.735 |
10+ | Kč270.864 |
25+ | Kč248.543 |
100+ | Kč226.222 |
250+ | Kč221.707 |
500+ | Kč217.193 |
Price for:Each
Minimum: 1
Multiple: 1
Kč308.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 20G003 100 12
Order Code3436483
Product RangeEcomate C016 Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeEcomate C016 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts4Contacts
Circular Connector Contact TypeScrew Socket
Coupling StyleThreaded
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingSilver
SVHCNo SVHC (15-Jan-2018)
Product Overview
The C016 20G003 100 12 is a 3 + PE female Circular Connector with polyamide insert/housing, silver-plated contacts and screw termination/locking.
- 400V Rated voltage
- 6000V Rated impulse voltage
- ≤5mΩ Contact resistance
- 16A Current carrying capacity
- 2.5mm² Maximum wire gauge
- Neoprene gasket
- IP67/IP65 Protection rating
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Screw Socket
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Material
Copper Alloy
SVHC
No SVHC (15-Jan-2018)
Product Range
Ecomate C016 Series
No. of Contacts
4Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Silver
Alternatives for C016 20G003 100 12
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268