Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL777-RR-E09P
Order Code1849912
Product RangeRR Range
Technical Datasheet
690 In Stock
500 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | Kč13.067 |
| 100+ | Kč9.455 |
| 500+ | Kč8.527 |
| 1000+ | Kč8.101 |
| 2500+ | Kč7.925 |
| 5000+ | Kč7.775 |
Price for:Each
Minimum: 10
Multiple: 10
Kč130.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL777-RR-E09P
Order Code1849912
Product RangeRR Range
Technical Datasheet
D Sub Connector TypeStandard
No. of Positions9Ways
Connector TypeD Sub
Connector Shell SizeDE
Product RangeRR Range
No. of Contacts9Contacts
D Sub Shell SizeDE
Connector Body Material-
Contact Termination TypeCrimp
Connector MountingCable Mount
For Use WithTE RR Series D sub Pin Contacts
SVHCNo SVHC (25-Jun-2020)
Product Overview
The L777-RR-E09P is a 9-position standard density D-sub Plug Housing with E-size tin-plated steel shell. This RR series connector housing is made of UL94V-0 glass-filled thermoplastic.
- 1000MΩ Insulation resistance
- 10mΩ Maximum contact resistance
- 1000VAC at 50Hz for one minute Dielectric withstanding voltage
- 5A Current rating
- 500VAC at 50Hz Voltage rating
Applications
Industrial, Communications & Networking
Technical Specifications
D Sub Connector Type
Standard
Connector Type
D Sub
Product Range
RR Range
Gender
Plug
Connector Body Material
-
Connector Mounting
Cable Mount
SVHC
No SVHC (25-Jun-2020)
No. of Positions
9Ways
Connector Shell Size
DE
No. of Contacts
9Contacts
D Sub Shell Size
DE
Contact Termination Type
Crimp
For Use With
TE RR Series D sub Pin Contacts
Technical Docs (1)
Alternatives for L777-RR-E09P
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005