Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoMP-4106-150S-C
Order Code2772572
Product RangeMP-41 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 25+ | Kč11,205.493 |
Price for:Each
Minimum: 25
Multiple: 25
Kč280,137.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoMP-4106-150S-C
Order Code2772572
Product RangeMP-41 Series
Technical Datasheet
Product RangeMP-41 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts150Contacts
Circular Connector Contact TypeSolder Socket
Coupling StyleBayonet
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingBlack Anodise
Contact MaterialBrass
Contact PlatingGold
Technical Specifications
Product Range
MP-41 Series
No. of Contacts
150Contacts
Coupling Style
Bayonet
Connector Body Plating
Black Anodise
Contact Plating
Gold
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Socket
Connector Body Material
Aluminum Alloy Body
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.615082
Product traceability