Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS5050A-BQFM
Order Code4158685
Also Known AsQ65114A0879
Technical Datasheet
Packaging Options
83 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč159.258 |
| 5+ | Kč140.950 |
| 10+ | Kč122.390 |
| 25+ | Kč113.111 |
| 50+ | Kč104.082 |
| 100+ | Kč94.802 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč159.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS5050A-BQFM
Order Code4158685
Also Known AsQ65114A0879
Technical Datasheet
Supply Voltage DC Min3V
Supply Voltage DC Max3.6V
Sensor Case / PackageQFN-EP
No. of Pins16Pins
Supply Voltage Min3VDC
Supply Voltage Max3.6VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Sensor HousingSMD
SVHCNo SVHC (21-Jan-2025)
Product Overview
AS5050A-BQFM is a low-power 10-bit magnetic position sensor. It is a single-chip on-axis magnetic rotary position sensor with low voltage and low power features. It includes an integrated Hall element array, a high-resolution ADC, and a smart power management controller. The angle position, alarm bits, and magnetic field information are transmitted over a 3-wire or 4-wire SPI interface to the microcontroller. This sensor is optimized for a broad range of demanding applications including servo motor control, battery operated systems, and robotics.
- Contactless absolute angle position measurement
- Highest reliability and durability in harsh environments
- Very low standby current, sensor for battery operated devices
- Very small package, lower material cost (no magnetic shielding needed)
- Immune to external magnetic stray fields, industry-standard interface
- Precise and reliable absolute angle measurement, 10Bit absolute angle position indication
- Very low power consumption, 3μA current consumption in low power mode
- High reliability sensing, synchronization between microcontroller and sensor
- Interrupt pin displays availability of new data, ideal for small and compact designs
- QFN-16 4x4 package, operating temperature range from -40 to 85°C
Technical Specifications
Supply Voltage DC Min
3V
Sensor Case / Package
QFN-EP
Supply Voltage Min
3VDC
Operating Temperature Min
-40°C
Product Range
-
Sensor Housing
SMD
Supply Voltage DC Max
3.6V
No. of Pins
16Pins
Supply Voltage Max
3.6VDC
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability