Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLE A P0MQ-QTRQ-W2
Order Code4737485
Product RangeOSTAR Projection Power Series
Technical Datasheet
100 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč461.974 |
| 10+ | Kč291.430 |
| 50+ | Kč222.460 |
| 100+ | Kč211.424 |
| 250+ | Kč200.640 |
| 500+ | Kč190.608 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč461.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLE A P0MQ-QTRQ-W2
Order Code4737485
Product RangeOSTAR Projection Power Series
Technical Datasheet
Product RangeOSTAR Projection Power Series
LED ColourAmber
Wavelength Typ613nm
Viewing Angle120°
Luminous Flux @ Test1300lm
Forward Current If Max8A
Forward Current @ Test6A
Forward Voltage @ Test2.9V
Luminous Intensity @ Test376cd
Power Dissipation Pd17W
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSTAR Projection Power Series
Wavelength Typ
613nm
Luminous Flux @ Test
1300lm
Forward Current @ Test
6A
Luminous Intensity @ Test
376cd
Automotive Qualification Standard
-
LED Colour
Amber
Viewing Angle
120°
Forward Current If Max
8A
Forward Voltage @ Test
2.9V
Power Dissipation Pd
17W
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528
Product traceability