Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLE D P2MQ-JQJT-R
Order Code4737498
Product RangeOSTAR Projection Power Series
Technical Datasheet
30 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,274.315 |
| 2+ | Kč940.500 |
| 3+ | Kč893.851 |
| 5+ | Kč814.598 |
| 10+ | Kč718.291 |
| 38+ | Kč647.566 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč1,274.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLE D P2MQ-JQJT-R
Order Code4737498
Product RangeOSTAR Projection Power Series
Technical Datasheet
Product RangeOSTAR Projection Power Series
LED ColourDeep Blue
Wavelength Typ440nm
Viewing Angle120°
Luminous Flux @ Test477lm
Forward Current If Max10A
Forward Current @ Test10A
Forward Voltage @ Test16V
Luminous Intensity @ Test155cd
Power Dissipation Pd160W
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSTAR Projection Power Series
Wavelength Typ
440nm
Luminous Flux @ Test
477lm
Forward Current @ Test
10A
Luminous Intensity @ Test
155cd
Automotive Qualification Standard
-
LED Colour
Deep Blue
Viewing Angle
120°
Forward Current If Max
10A
Forward Voltage @ Test
16V
Power Dissipation Pd
160W
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528
Product traceability