Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoMIRA050-2QC3D0 RW
Order Code4733629
Product RangeMira050 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč121.387 |
Price for:Each
Minimum: 1
Multiple: 1
Kč121.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoMIRA050-2QC3D0 RW
Order Code4733629
Product RangeMira050 Series
Technical Datasheet
Pixel Size (H x W)2.79µm x 2.79µm
Frames per Second120
Image ColourRGB
Sensor Case / PackageBare DIE
No. of Pins-
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max-
Product RangeMira050 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pixel Size (H x W)
2.79µm x 2.79µm
Image Colour
RGB
No. of Pins
-
Supply Voltage Max
-
Operating Temperature Max
-
Qualification
-
Frames per Second
120
Sensor Case / Package
Bare DIE
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
Mira050 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability