Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoMIRA050-2QI1WB FT SE
Order Code4733628
Product RangeMira050 Series
Technical Datasheet
80 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč325.288 |
| 5+ | Kč288.169 |
| 10+ | Kč275.128 |
| 25+ | Kč252.305 |
| 50+ | Kč247.289 |
| 100+ | Kč242.273 |
Price for:Each
Minimum: 1
Multiple: 1
Kč325.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoMIRA050-2QI1WB FT SE
Order Code4733628
Product RangeMira050 Series
Technical Datasheet
Pixel Size (H x W)2.79µm x 2.79µm
Frames per Second120
Image ColourRGB
Sensor Case / PackageCSP
No. of Pins-
Supply Voltage Min-
Supply Voltage Max-
Sensor MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max-
Product RangeMira050 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pixel Size (H x W)
2.79µm x 2.79µm
Image Colour
RGB
No. of Pins
-
Supply Voltage Max
-
Operating Temperature Min
-
Product Range
Mira050 Series
SVHC
No SVHC (25-Jun-2025)
Frames per Second
120
Sensor Case / Package
CSP
Supply Voltage Min
-
Sensor Mounting
Surface Mount
Operating Temperature Max
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001