Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 41847S
Order Code4077929
Product RangeOSLON P1616 Lens Series
Also Known AsQ65113A3655
Technical Datasheet
2,325 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč55.678 | 
| 5+ | Kč48.655 | 
| 10+ | Kč41.382 | 
| 25+ | Kč38.122 | 
| 50+ | Kč34.610 | 
| 100+ | Kč31.350 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč55.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 41847S
Order Code4077929
Product RangeOSLON P1616 Lens Series
Also Known AsQ65113A3655
Technical Datasheet
Peak Wavelength950nm
Angle of Half Intensity70°
Diode Case StyleSMD
Radiant Intensity (Ie)310mW/Sr
Rise Time9ns
Fall Time tf16ns
Forward Current If(AV)1A
Forward Voltage VF Max3.2V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification Standard-
Product RangeOSLON P1616 Lens Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
SFH 41847S is an OSLON® P1616 lens high power infrared emitter (940nm). Typical applications includes access control and security, authentication, body tracking, factory automation, home and building automation and medical lighting.
- Clear silicone package
- ESD: 2KV according to ANSI/ESDA/JEDEC JS-001 (HBM)
- IR lightsource with high efficiency
- Double stack emitter, centroid wavelength of 940nm, peak wavelength of 950nm
- 310mW/sr typical radiant intensity (IF = 1A, tp = 10ms Ie)
- Operating temperature range from -40° to +105°C
- 1000mA maximum forward current
- 3.7V maximum forward voltage at IF=2A, tp=100 µs, 45° (horizontal)/70° (vertical) typical half angle
- 37nm spectral bandwidth at 50% Irel,max (FWHM)
Technical Specifications
Peak Wavelength
950nm
Diode Case Style
SMD
Rise Time
9ns
Forward Current If(AV)
1A
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
70°
Radiant Intensity (Ie)
310mW/Sr
Fall Time tf
16ns
Forward Voltage VF Max
3.2V
Operating Temperature Max
105°C
Product Range
OSLON P1616 Lens Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability