Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSPL PL90AT03
Order Code4163502
Also Known AsQ65113A5477
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 500+ | Kč271.115 |
Price for:Each
Minimum: 500
Multiple: 500
Kč135,557.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSPL PL90AT03
Order Code4163502
Also Known AsQ65113A5477
Technical Datasheet
Wavelength Typ905nm
No. of Pins2Pins
Diode Case StyleT-1 3/4 (5mm)
Output Power75W
Data Rate Max-
Laser Class-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Current Rating25A
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wavelength Typ
905nm
Diode Case Style
T-1 3/4 (5mm)
Data Rate Max
-
Operating Temperature Min
-40°C
Current Rating
25A
SVHC
No SVHC (21-Jan-2025)
No. of Pins
2Pins
Output Power
75W
Laser Class
-
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability