Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSU CULEP1.VC-MHMM-57-1
Order Code4163508RL
Product RangeOSLON UV 3535 Series
Also Known AsQ65113A4411
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSU CULEP1.VC-MHMM-57-1
Order Code4163508RL
Product RangeOSLON UV 3535 Series
Also Known AsQ65113A4411
Technical Datasheet
UV LED TypeUV-C
Wavelength275nm
Radiant Power75mW
Angle of Half Intensity60°
UV LED Case StyleTop View SMD, 3.5mm x 3.5mm
Forward Current If350mA
Forward Voltage5.9V
Product RangeOSLON UV 3535 Series
Technology / MaterialAlGaN
SVHCNo SVHC (23-Jan-2024)
Product Overview
OSLON® UV 3535 SU CULEP1.VC UV LED support flexible and fast switchable designs with space optimized integration with immediate irradiation. It makes users everyday life healthier, safer and more pleasant. Suitable for use in UV-C treatment and horticulture treatment.
- UL certified, operating temperature range from -30°C to 85°C
- 75mW typical output power, 350mA binning current
- 120° emission angle, 5.9V typical voltage, 500mA maximum current
- Superior wall plug efficiency of 3.6%
- Highly reflective frame for improved outcoupling and forward directed light output
- Compact and robust package design, flexible design for any application which require UV-C radiation
- Latest flip chip technology in robust 3535 ceramic package (3.50 x 3.50 x 1.03mm footprint package)
- High lifetime product fulfilling the needs for professional applications
- 20khrs lifetime
- ESD protected, low power dissipation
Technical Specifications
UV LED Type
UV-C
Radiant Power
75mW
UV LED Case Style
Top View SMD, 3.5mm x 3.5mm
Forward Voltage
5.9V
Technology / Material
AlGaN
Wavelength
275nm
Angle of Half Intensity
60°
Forward Current If
350mA
Product Range
OSLON UV 3535 Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127
Product traceability