Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTCS37013M.
Order Code3977030
Technical Datasheet
Supply Voltage Min1.7V
Ambient Light Sensor Case StyleOQFN
Supply Voltage Max2V
No. of Pins12Pins
Product Range-
Operating Temperature Min-30°C
Operating Temperature Max70°C
SVHCTo Be Advised
Alternatives for TCS37013M.
1 Product Found
Technical Specifications
Supply Voltage Min
1.7V
Supply Voltage Max
2V
Product Range
-
Operating Temperature Max
70°C
Ambient Light Sensor Case Style
OQFN
No. of Pins
12Pins
Operating Temperature Min
-30°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability