Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč4,289.683 |
Product Information
Product Overview
TMD2635-EVM is a TMD2635 evaluation kit that comes with everything needed to evaluate the TMD2635 proximity sensor module. The evaluation kit comprises of a main controller board with a PIC microcontroller, an industry standard USB 2.0 interface (with an USB cable), a TMD2635 module daughter card, "plug-n-play" USB HID class drivers, software documentation, and GUI software allowing users to control the proximity sensor settings as the PIC takes the TMD2635 I²C digital outputs to calculate proximity.
- TMD2635 features proximity detection using an IR VCSEL in a tiny and thin module
Contents
TMD2635 daughter card, EVM controller board, USB cable (A to mini-B), Flash drive.
Technical Specifications
Evaluation Kit
Proximity Sensor
No SVHC (21-Jan-2025)
TMD2635
EVM Controller Board, Daughter Card TMD2635, USB Cable, Flash Drive
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate