Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč6,529.829 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,529.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTMF882X-EVM
Order Code4158698
Technical Datasheet
Board TypeEvaluation Module
IC / Module UsedTMF882X
Application Sub TypeTime-of-Flight Sensor
Kit ContentsEval Module TMF8821, Sensor EVM Enclosure, Sample Glass, USB Cable, USB Flash Drive, Documentation
SVHCNo SVHC (21-Jan-2025)
Product Overview
TMF882X-EVM is a TMF882X evaluation kit that comes with everything needed to evaluate the TMF8820, TMF8821 & TMF8828 multi-zone direct Time-of-Flight sensors.
- EVM demonstration kit provides a way to evaluate ToF optical sensors from ams-OSRAM AG
- Glass designed with improved native damage resistance: enhances retained strength after use
Contents
ToF sensor EVM enclosure and sample glass, USB type A to micro-USB cable(s), USB flash drive with EVM GUI software, EVM documentation.
Technical Specifications
Board Type
Evaluation Module
Application Sub Type
Time-of-Flight Sensor
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
TMF882X
Kit Contents
Eval Module TMF8821, Sensor EVM Enclosure, Sample Glass, USB Cable, USB Flash Drive, Documentation
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001