Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč152.988 |
10+ | Kč104.834 |
25+ | Kč90.790 |
100+ | Kč75.240 |
250+ | Kč67.465 |
500+ | Kč62.700 |
Product Information
Product Overview
AD5300 is a single, 8-bit buffered voltage output DAC. Its on-chip precision output amplifier allows rail-to-rail output swing to be achieved. This device uses a versatile 3-wire serial interface that operates at clock rates upto 30MHz and is compatible with standard SPI®, QSPI™, MICROWIRE™, and DSP interface standards. The reference for the device is derived from the power supply inputs and thus gives the widest dynamic output range. The part incorporates a power-on reset circuit that ensures that the DAC output powers up to 0V and remains there until a valid write takes place to the device. The part contains a power-down feature that reduces the current consumption of the device to 200nA at 5V and provides software selectable output loads while in powerdown mode. It is widely used in application such as portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators etc.
- Micropower operation is 140μA at 5V
- Power supply range is 2.7V to 5.5V
- Guaranteed monotonic by design
- Reference derived from power supply
- Power-on reset to 0V
- 3 power-down functions, active-low SYNC interrupt facility
- Low power serial interface with schmitt-triggered inputs
- On-chip output buffer amplifier, rail-to-rail operation
- Operating temperature is -40°C to +105°C
- Packaging style is 6-lead SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI
SOT-23
Single Ended
105°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
6Pins
-40°C
8-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate