Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6,649.962 |
10+ | Kč6,517.038 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,649.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD534LDZ
Order Code4669028
Technical Datasheet
Product Range-
Supply Voltage Min8V
Supply Voltage Max18V
No. of Multipliers / Dividers1
No. of Amplifiers4 Amplifier
Slew Rate20V/µs
Digital IC CaseSBDIP
No. of Pins14Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Supply Voltage Max
18V
No. of Amplifiers
4 Amplifier
Digital IC Case
SBDIP
Operating Temperature Min
0°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
8V
No. of Multipliers / Dividers
1
Slew Rate
20V/µs
No. of Pins
14Pins
Operating Temperature Max
70°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability