Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | Kč263.842 |
| 25+ | Kč235.000 |
| 100+ | Kč195.875 |
| 250+ | Kč195.624 |
| 2500+ | Kč195.373 |
Product Information
Product Overview
AD5422 is a single channel 16bit, monotonicity, serial input, current source and voltage output DAC, HART connectivity. This offering a programmable current source and programmable voltage output designed to meet the requirements of industrial process control applications. The LFCSP version of this product has a CAP2 pin so that the HART signals can be coupled onto the current output of the AD5422. Voltage output is provided from a separate pin that can be configured to provide 0V to 5V, 0 V to 10V, ±5V, or ±10V output ranges. Analog outputs are short and open-circuit protected and can drive capacitive loads of 1µF. The flexible serial interface is SPI- and MICROWIRE™-compatible and can be operated in 3-wire mode to minimize the digital isolation required in isolated applications. The device also includes a power-on-reset function, ensuring that the device powers up in a known state. Application includes process controls, actuator controls, PLC.
- Flexible serial digital interface, on-chip output fault detection
- Optional regulated DVCC output
- Asynchronous clear function
- Typical total unadjusted error is ±0.01% FSR (TA = 25°C, AVDD = 10.8V to 26.4V)
- Relative accuracy is 0.008% FSR maximum at (AVDD = 10.8 to 26.4V)
- 90ppm FSR typical output voltage drift vs. time (drift after 1000 hours, TA = 125°C)
- 90µV/V typical DC PSRR (AVDD = 10.8V to 26.4V
- Gain error is +0.07% FSR maximum at (AVDD = 10.8V to 26.4V)
- Operating temperature range from -40°C to +105°C
- 24 lead TSSOP-EP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI
TSSOP-EP
Serial
105°C
-
-
10.8V to 40V
24Pins
-40°C
Single 16-bit Voltage Output DACs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate