Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,004.714 |
Product Information
Product Overview
AD5791-EP is a single 20bit, unbuffered voltage-output digital-to-analogue converter (DAC) that operates from a bipolar supply of upto 33V. It accepts a positive reference input in the range 5V to VDD -2.5V and a negative reference input in the range VSS + 2.5V to 0V. It offers a relative accuracy specification of ±1LSB max, and operation is guaranteed monotonic with a ±1LSB differential nonlinearity (DNL) maximum specification. The part uses a versatile 3-wire serial interface that operates at clock rates upto 35MHz and that is compatible with standard serial peripheral interface (SPI), QSPI™, MICROWIRE™, and DSP interface standards. The part incorporates a power-on reset circuit that ensures the DAC output powers upto 0V in a known output impedance state and remains in this state until a valid write to the device takes place. It is used in applications such as medical instrumentation, test and measurement, industrial control, high end scientific and aerospace instrumentation.
- 1.8V compatible digital interface
- Noise spectral density is 7.5nV/√Hz typical
- Long-term linearity stability is 0.19LSB typical
- Temperature drift is <lt/>0.05ppm/°C
- Settling time is 1µs typical
- 1.4nV-sec glitch impulse
- 35MHz Schmitt triggered digital interface
- Operating temperature is -55°C to +125°C
- Package style is 20-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
20bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI
TSSOP
Single Ended
125°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
20Pins
-55°C
20-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate