Quantity | Price (ex VAT) |
---|---|
2500+ | Kč182.833 |
Product Information
Product Overview
AD633 is a functionally complete, four-quadrant, analogue multiplier. It includes high impedance, differential X and Y inputs, and a high impedance summing input (Z). The low impedance output voltage is a nominal 10V full scale provided by a buried zener. It is laser calibrated to a guaranteed total accuracy of 2% of full scale. Nonlinearity for the Y input is typically less than 0.1% and noise referred to the output is typically less than 100µV rms in a 10Hz to 10KHz bandwidth. A 1MHz bandwidth, 20V/µs slew rate, and the ability to drive capacitive loads make the device useful in a wide variety of applications where simplicity and cost are key concerns. It is used in applications such as multiplication, division, squaring, modulation/demodulation, phase detection, voltage-controlled amplifiers/attenuators/filters.
- Laser-trimmed accuracy and stability, operating voltage range from 8V to 18V
- Differential high impedance X and Y inputs
- High impedance unity-gain summing input
- Laser-trimmed 10V scaling reference
- Small signal bandwidth is 1MHz typical at (VO = 0.1V rms, TA = 25°C)
- Slew rate is 20V/µs typical at (VO = 20V p-p, TA = 25°C)
- Settling time to 1% is 2µs typical at (ΔVO = 20V, TA = 25°C)
- Wideband noise is 1mV rms typical at (f = 10Hz to 5MHz, TA = 25°C)
- Operating temperature is 0°C to 70°C, package style is 8-lead SOIC_N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
18V
4 Amplifier
NSOIC
0°C
No SVHC (21-Jan-2025)
-8V
1
20V/µs
8Pins
70°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate