Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7548KNZ
Order Code4669005
Product Range12-Bit Current Output DACs
Technical Datasheet
36 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,195.814 |
18+ | Kč880.057 |
36+ | Kč862.501 |
108+ | Kč844.945 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,195.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7548KNZ
Order Code4669005
Product Range12-Bit Current Output DACs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate-
Data InterfaceCMOS, TTL
Supply Voltage Range4.75V to 5.25V, 11.4V to 15.75V
ADC / DAC Case StylePDIP
No. of Pins20Pins
Input Channel Type-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range12-Bit Current Output DACs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
12bit
Data Interface
CMOS, TTL
ADC / DAC Case Style
PDIP
Input Channel Type
-
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Sampling Rate
-
Supply Voltage Range
4.75V to 5.25V, 11.4V to 15.75V
No. of Pins
20Pins
Operating Temperature Min
0°C
Product Range
12-Bit Current Output DACs
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability