Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč113.362 |
10+ | Kč77.999 |
25+ | Kč69.722 |
100+ | Kč56.932 |
250+ | Kč50.662 |
1000+ | Kč44.642 |
Product Information
Product Overview
AD7843 is a 12bit successive approximation ADC with a synchronous serial interface and low on resistance switches for driving touch screen. The external reference applied to the device can be varied from 1V to +VCC, while the analogue input range is from 0V to VREF. The device includes a shutdown mode that reduces the current consumption to less than 1µA. This device features on-board switches. This, coupled with low power and high speed operation, make this device ideal for battery-powered systems such as personal digital assistants with resistive touch screens, and other portable equipment. It is widely used in application like personal digital assistants, smart hand-held devices, touch screen monitors, point-of-sales terminals, pagers.
- 4-wire touch screen interface
- Throughput rate is 125KSPS maximum
- Operating voltage range is 2.7V to 3.6V
- Ratiometric conversion
- High speed serial interface
- 2 auxiliary analogue inputs
- Integral nonlinearity is ±2LSB maximum
- Gain error is ±4LSB maximum, offset error is ±6LSB maximum
- Power supply rejection ratio is 70dB typical
- Operating temperature is -40°C to +85°C, package style is 16-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Serial
2.2V
TSSOP
-
MSL 1 - Unlimited
12bit
5.25V
16Pins
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate