Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč334.818 |
| 10+ | Kč237.508 |
| 25+ | Kč210.923 |
| 100+ | Kč166.030 |
| 250+ | Kč162.769 |
| 500+ | Kč159.509 |
Product Information
Product Overview
AD7888 is a high speed, low power, 12bit ADC that operates from a single 2.7V to 5.25V power supply. It is capable of a 125kSPS throughput rate. The input track-and-hold acquires a signal in 500ns and features a single-ended sampling scheme. It contains eight single-ended analogue inputs, AIN1 through AIN8. The analogue input on each of these channels is from 0 to VREF. The part is capable of converting full power signals upto 2.5MHz. It features an on-chip 2.5V reference that can be used as the reference source for the A/D converter. The REF IN/REF OUT pin allows the user access to this reference. Alternatively, this pin can be overdriven to provide an external reference voltage for the device. The voltage range for this external reference is from 1.2V to VDD. It is used in applications such as battery-powered systems (personal digital assistants, medical instruments, mobile communications), instrumentation and control systems, high-speed modems.
- Flexible power/throughput rate management
- Serial Interface: SPI™/QSPI™/MICROWIRE™/DSP compatible
- Signal to noise + distortion ratio is 71dB typical at (fIN = 10KHz sine wave, fSAMPLE = 125kSPS)
- Total harmonic distortion is -80dB typical at (fIN = 10KHz sine wave, fSAMPLE = 125kSPS)
- Full power bandwidth is 2.5MHz typical at (VDD = 2.7V to 5.25V)
- Integral nonlinearity is ±2LSB maximum at (VDD = 2.7V to 5.25V)
- Gain error is ±2LSB maximum at (VDD = 2.7V to 5.25V)
- Conversion time is 14.5SCLK cycles typical at (VDD = 2.7V to 5.25V)
- Normal-mode power dissipation is 3.5mW maximum at (VDD = 5V)
- Operating temperature is -40°C to +105°C, package style is 16-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
5.25V
16Pins
105°C
-
No SVHC (21-Jan-2025)
125kSPS
Microwire, QSPI, SPI
2.7V
TSSOP
-40°C
Single 12-bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate