Print Page
Image is for illustrative purposes only. Please refer to product description.
380 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč163.271 |
| 10+ | Kč121.387 |
| 98+ | Kč83.516 |
| 196+ | Kč81.761 |
| 294+ | Kč79.754 |
| 588+ | Kč63.202 |
Price for:Each
Minimum: 1
Multiple: 1
Kč163.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8041ARZ
Order Code4019604
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product170MHz
Slew Rate Typ170V/µs
Supply Voltage Range3V to 12V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeVoltage Feedback
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage2mV
Input Bias Current1.2µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth170MHz
No. of Amplifiers1 Amplifier
Slew Rate170V/µs
Product Overview
AD8041 is a low power voltage feedback, high speed amplifier designed to operate on +3V, +5V, or ±5V supplies. Typical application include power sensitive sigh speed systems, video switchers, distribution, amplifiers, A/D Drivers, professional cameras, CCD imaging systems, ultrasound equipment (multichannel) and single-supply multiplexer.
- Output swings rail to rail
- Input voltage range extends 200mV below ground
- No phase reversal with inputs 1V beyond supplies
- Disable/power-down capability
- Low power of 5.2mA (26mW on 5V)
- High speed and fast settling on 5V: 160MHz -3dB BW (G=+1), 160V/µs slew rate at G= -1, VO = 2V step
- 35ns settling time to 0.1%, gain flatness of 0.1dB to 30MHz
- Good video specifications (RL=150 ohm , G=+2): 0.03%/0.03° differential gain/phase error
- 8 lead SOIC package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
170V/µs
IC Case / Package
SOIC
Amplifier Type
Voltage Feedback
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
170MHz
Supply Voltage Range
3V to 12V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
1.2µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
170MHz
Slew Rate
170V/µs
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014969