Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč276.883 |
10+ | Kč191.862 |
48+ | Kč166.030 |
144+ | Kč165.779 |
288+ | Kč162.518 |
528+ | Kč159.258 |
Product Information
Product Overview
AD8564 is a quad 7ns comparator with separate input and output supplies, thus enabling the input stage to be operated from ±5V dual supplies or a 5V single supply while maintaining a CMOS-/TTL-compatible output. Fast 7ns propagation delay makes the AD8564 a good choice for timing circuits and line receivers. Independent analogue and digital supplies provide excellent protection from supply pin interaction. The AD8564 is pin compatible with the MAX901 and has lower supply currents. Typical application includes high speed timing, line receivers, data communications, high speed V-to-F converters, battery operated instrumentation, high speed sampling systems, window comparators and PCMCIA cards.
- 5V single-supply operation
- Low power, 80dB typical PSRR and 85dB typical CMRR
- 7mV max offset voltage, 4μV/°C typ offset voltage drift
- ±4μA max input bias current and ±3μA max input offset current
- 3000V/V typ large signal voltage gain
- Separate input and output sections
- TTL/CMOS logic-compatible outputs
- Wide output swing
- 16 lead NSOIC package
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed, Low Power
7ns
NSOIC
CMOS, TTL
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
NSOIC
4 Comparators
4Channels
4.5V to 5.5V
16Pins
Single & Dual Supply
-40°C
-
MSL 1 - Unlimited
-
CMOS, TTL
7ns
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate