Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč35,237.400 |
10+ | Kč34,535.160 |
Product Information
Product Overview
AD9081 mixed signal front end (MxFE®) is a highly integrated device with four 16bit, 12GSPS max sample rate, RF DAC cores, and four 12bit, 4GSPS rate, RF ADC cores. The AD9081 is well suited for applications requiring both wideband ADCs and DACs to process signal(s) that have wide instantaneous bandwidth. The device features 8 transmit and 8 receive lanes that support 24.75Gbps/lane JESD204C or 15.5 Gbps/lane JESD204B standards. The device also has an on-chip clock multiplier, and a DSP capability targeted at either wideband or multiband direct to RF applications. The 4D4AB model supports a maximum instantaneous bandwidth of 600MHz per channel by automatically configuring the DSP to limit the instantaneous bandwidth at start-up. Typical application includes wireless communications infrastructure, microwave point to point, e-band and 5G mmWave, broadband communications systems, DOCSIS 3.1 and 4.0 CMTS, phased array radar and electronic warfare, electronic test and measurement systems.
- Flexible, reconfigurable common platform design
- Versatile digital features
- Programmable 192-tap PFIR filter for receive equalization
- Programmable delay per data path
- Receive AGC support
- Transmit DPD support
- Fast frequency hopping and direct digital synthesis (DDS)
- SERDES JESD204B/JESD204C interface, 16 lanes up to 24.75Gbps
- 324-ball BGA package
- Operating temperature range from -40 to 120°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Mixed Signal Front End
2.1V
324Pins
120°C
-
No SVHC (21-Jan-2025)
950mV
BGA
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate