Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč10,805.216 |
Product Information
Product Overview
AD9094-1000EBZ is an evaluation board to evaluate AD9094 analogue to digital converter. This evaluation board provides all of the support circuitry required to operate the ADC in its various modes and configurations. The AD9094 is an 8bit, 1 GSPS, quad analogue to digital converter (ADC). The device has an on-chip buffer and a sample-and-hold circuit designed for low power, small size and ease of use. The device is designed to sample wide bandwidth analogue signals up to 1.4GHz. The AD9094 is optimized for wide input bandwidth, a high sampling rate, high works linearity and low power in a small package.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
8bit
Data Converter
Evaluation Board AD9094BCPZ-1000
No SVHC (21-Jan-2025)
AD9094BCPZ-1000
1000MSPS
ADC
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate