Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,983.958 |
| 10+ | Kč3,665.693 |
| 25+ | Kč3,592.459 |
| 100+ | Kč3,518.975 |
Product Information
Product Overview
AD9163 is a high performance, 16bit digital-to-analogue converter (DAC) that supports data rates to 6GSPS. The DAC core is based on a quad-switch architecture coupled with a 2× interpolator filter that enables an effective DAC update rate of up to 12GSPS in some modes. The high dynamic range and bandwidth makes this DAC ideally suited for the most demanding high speed radio frequency (RF) DAC applications. Superior RF performance and deep interpolation rates enable use of the AD9163 in many wireless infrastructure applications, including MC-GSM, W-CDMA, LTE, and LTE-A. Application includes broadband communications systems DOCSIS 3.1 cable modem termination system (CMTS)/video on demand (VOD)/edge quadrature amplitude modulation (EQAM), wireless communications infrastructure, MC-GSM, W-CDMA, LTE, LTE-A, point to point.
- Resolution is 16bits (min, VDD25-DAC = 2.5V)
- DAC update rate is 1.5GSPS (max, minimum, VDD25-DAC = 2.5V)
- Direct RF synthesis at 6GSPS (minimum)
- DC to 3 GHz in nonreturn-to-zero (NRZ) mode, DC to 6GHz in 2× NRZ mode
- 1.5GHz to 7.5GHz in mix-mode, selectable interpolation
- Excellent dynamic performance
- Integral nonlinearity (INL) is ±2.7LSB (typ, VDD25-DAC = 2.5V)
- Differential nonlinearity (DNL) is ±1.7LSB (typ, VDD25-DAC = 2.5V)
- Gain error (with internal reference) is -1.7% (typ, VDD25-DAC = 2.5V)
- 169 ball CSP-BGA package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, 4 Wire, Serial, SPI
CSPBGA
Serial
85°C
-
No SVHC (25-Jun-2025)
12.8GSPS
2.375V to 2.625V
169Pins
-40°C
Single 16-Bit Current Output DACs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate