Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč11,698.817 |
Product Information
Product Overview
AD9166 is a high performance, wideband, on-chip vector signal generator composed of a high speed JESD204B serializer/deserializer (SERDES) interface, a flexible 16bit digital datapath, a in phase/quadrature (I/Q) digital-to-analogue converter (DAC) core, and an integrated differential to single-ended output buffer amplifier, matched to a 50 Ω load up to 10 GHz. The DAC core is based on a quad-switch architecture, which is configurable to increase the effective DAC core update rate of up to 12.8GSPS from a 6.4GHz DAC sampling clock, with an analogue output bandwidth of true dc to 9.0GHz, typically. Application includes instrumentation: automated test equipment, electronic test and measurement, arbitrary waveform generators, electronic warfare: radars, jammers, broadband communications systems, local oscillator drivers.
- Up to 4.3dBm output power, -9.5dBm at 9GHz
- DAC core update rate 12.0GSPS (guaranteed minimum) in 2× NRZ mode
- Wide analogue bandwidth
- Power dissipation of 4.88W in 2× NRZ mode (10 GSPS DAC update rate)
- Bypassable datapath interpolation
- Instantaneous (complex) signal bandwidth
- Fast frequency hopping, integrated BiCMOS buffer amplifier
- Resolution is 16bits (min, DAC-2P5-AN = 2.5V, TA = −40°C to +85°C)
- Gain error (with internal reference) is -1.7% (typ, DAC-2P5-AN = 2.5V)
- 324-ball BGA-ED package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Serial, SPI
BGA
Serial
85°C
-
No SVHC (21-Jan-2025)
12.8GSPS
2.375V to 2.625V
324Pins
-40°C
Single 16-Bit Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate