Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč21,781.228 |
Product Information
Product Overview
AD9694-500EBZ is an evaluation board for AD9694 quad, 14-bit, 500MSPS analogue-to-digital converter (ADC). The device has an on-chip buffer and a sample-and-hold circuit designed for low power, small size, and ease of use. This device is designed for sampling wide bandwidth analogue signals of up to 1.4GHz. The AD9694 is optimized for wide input bandwidth, high sampling rate, excellent linearity, and low power in a small package. The quad ADC cores feature a multistage, differential pipelined architecture with integrated output error correction logic. Each ADC features wide bandwidth inputs supporting a variety of user-selectable input ranges. An integrated voltage reference eases design considerations.
- Full featured evaluation board for the AD9694
- SPI interface for setup and control
- Wide band Balun driven input
- External supply powered but may also use 12V-1A and 3.3V-3A supplies from FMC
- VisualAnalog® and SPI controller software interfaces
Technical Specifications
Analog Devices
14bit
Data Converter
Evaluation Board AD9694
No SVHC (21-Jan-2025)
AD9694
500MSPS
ADC
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate