Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč935.735 |
10+ | Kč663.617 |
25+ | Kč630.511 |
100+ | Kč617.971 |
2000+ | Kč605.180 |
Product Information
Product Overview
AD9767 is a dual-port, high speed, 2-channel, 14-bit CMOS DAC. Each part integrates two high quality TxDAC+® cores, a voltage reference, and digital interface circuitry. It offers exceptional ac and dc performance while supporting update rates of upto 125MSPS. It has been optimized for processing I and Q data in communications applications. The digital interface consists of two double-buffered latches as well as control logic. Separate write inputs allow data to be written to the two DAC ports independent of one another. Separate clocks control the update rate of the DACs. A mode control pin allows the device to interface to two separate data ports, or to a single interleaved high speed data port. In interleaving mode, the input data stream is demuxed into its original I and Q data and then latched. It is used in applications such as communications, base stations, digital synthesis, quadrature modulation, 3D ultrasound.
- Fully independent or single-resistor gain control
- Dual-port or interleaved data, on-chip 1.2V reference
- Integral linearity error is ±1.5LSB typical at (TA = 25°C)
- Differential nonlinearity is ±1LSB typical at (TA = 25°C)
- Offset error is +0.02% of FSR maximum at (TMIN to TMAX, AVDD = 3.3V or 5V)
- Reference voltage drift is 50ppm/°C typical at (TMIN to TMAX, AVDD = 3.3V or 5V)
- 5V or 3.3V operation, power dissipation is 380mW typical
- Small-signal bandwidth is 0.5MHz typical at (TMIN to TMAX, AVDD = 3.3V or 5V)
- Supply current sleep mode (IAVDD) is 8mA typical at (TMIN to TMAX, AVDD = 3.3V or 5V)
- Operating temperature is -40°C to +85°C, package style is 48-lead LQFP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
CMOS, TTL
LQFP
Differential, Parallel
85°C
-
No SVHC (21-Jan-2025)
125MSPS
2.7V to 5.5V, 3V to 5.5V
48Pins
-40°C
Dual 14-Bit Current Output DACs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate