Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADAQ4370-4BBCZ
Order Code4573878
Your Part Number
Technical Datasheet
50 In Stock
55 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,143.040 |
| 10+ | Kč1,013.414 |
| 25+ | Kč970.854 |
| 100+ | Kč951.398 |
| 250+ | Kč931.942 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,143.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADAQ4370-4BBCZ
Order Code4573878
Technical Datasheet
IC FunctionData Acquisition System
Supply Voltage Min3.4V
Supply Voltage Max3.6V
IC Package TypeBGA
No. of Pins81Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Data Acquisition System
Supply Voltage Max
3.6V
No. of Pins
81Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Supply Voltage Min
3.4V
IC Package Type
BGA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001