Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč9,739.066 |
Product Information
Product Overview
ADL5309-KIT-EVALZ is a ADL5309 evaluation board kit. The ADL5309 is comprised of dual monolithic logarithmic transimpedance amplifiers that are optimized for the measurement of low frequency and wide dynamic range signal power in fibre optic systems. The device produces a highly accurate, temperature compensated output voltage proportional to the logarithm of the ratio between the input current at Pin INP and an internally generated reference current. The logarithmic slope and intercept are both factory-trimmed to a nominal value of 200mV/decade and 10pA, respectively. Both can be adjusted through the I2C interface. A digital representation of the OUT1 and OUT2 outputs, along with a digital thermometer, is available through the I2C interface. A 14-bit successive approximation register (SAR) analogue-to-digital (ADC), controlled through the I2C interface, samples the OUT1 channel output, OUT2 channel output, and the digital thermometer output.
- Full featured evaluation board for the ADL5309
- Supports external electrical input or on-board photodiode for optical input
- On-chip or external photodiode bias
- ADC control for VOUT1, VOUT2 and digital thermometer
Contents
ADL5309-EVALZ evaluation board, DC2026C Linduino one controller board.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Evaluation Board ADL5309ACBZ, Linduino One Controller Board DC2026C
No SVHC (21-Jan-2025)
ADL5309ACBZ
Logarithmic Amplifier
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate