Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,362.164 |
Product Information
Product Overview
ADL5330-EVALZ is an ADL5330 high performance, voltage controlled, variable gain amplifier (VGA)/attenuator evaluation board. It is a fully populated, 4-layer, FR4-based evaluation board designed to allow easy evaluation of all features of the ADL5330 analog controlled VGA. The evaluation board contains bypassable transformers to allow single ended or differential inputs and outputs. An SMA connector is used to access the analog gain control pin. This evaluation board requires only a single supply within the range of 4.5V to 5.5V.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Evaluation Board ADL5330ACPZ
No SVHC (21-Jan-2025)
ADL5330ACPZ
Variable Gain Amplifier
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate