Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč530.944 |
10+ | Kč380.965 |
25+ | Kč341.339 |
100+ | Kč315.005 |
250+ | Kč308.735 |
5000+ | Kč302.465 |
Product Information
Product Overview
ADM1278-2A is a hot swap controller and digital power and energy monitor with PMBus interface that allows a circuit board to be removed from or inserted into a live backplane. It also features current, voltage, power, and temperature readback via an integrated 12bit analogue-to-digital converter (ADC), accessed using a PMBus™ interface. It protects the external FET by limiting the time that the FET remains on while the current is at its maximum value. In addition, a constant power foldback scheme is used to control the power dissipation in the MOSFET during power-up and fault conditions. This features overvoltage (OV) and undervoltage (UV) protection, programmed using external resistor dividers on the UV and OV pins. Typical applications are servers power monitoring and control/power budgeting, telecommunication and data communication equipment.
- A default current limit of 20mV is set, but this limit can be adjusted, if required
- Shutdown on detection of FET health fault, constant power foldback for tighter FET SOA protection
- Remote temperature sensing with programmable warning and shutdown thresholds
- Split hot swap and power monitor inputs to allow additional external ADC filtering
- Reports power and energy consumption over time, peak detect registers for current, voltage and power
- Current-limit time is set by the choice of capacitor connected to the TIMER pin
- ±0.7% ADC accuracy, active high enable pin, SPI interface
- Operating voltage range from 4.5 to 20V (VCC=4.5V to 20V, VCC ≥ VHS+ and VMO+, TA=−40°C to 85°C)
- 32-lead frame chip scale package [LFCSP]
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
20V
32Pins
Surface Mount
-40°C
-
MSL 3 - 168 hours
4.5V
LFCSP
External
Hot Swap Controller
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate