Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč66.964 |
10+ | Kč43.388 |
25+ | Kč38.122 |
100+ | Kč30.848 |
250+ | Kč27.086 |
500+ | Kč24.704 |
Product Information
Product Overview
ADP223 is a 300mA, adjustable dual output, combine high PSRR, low noise, low quiescent current and low dropout voltage in a voltage regulator that is ideally suited for wireless applications with demanding performance and board space requirements. It offer much lower noise performance than competing LDOs without the need for a noise bypass capacitor. Overcurrent and thermal protection circuitry prevent damage in adverse conditions. Typical application includes portable and battery-powered equipment, portable medical devices, post DC-to-DC regulation, point of sale terminals, credit card readers, automatic meter readers and wireless network equipment.
- Input voltage range from 2.5V to 5.5V
- Initial accuracy is ±1%
- High PSRR of 70dB at 10KHz, 60dB at 100KHz, 40dB at 1MHz
- Low noise of 27µVrms at VOUT = 1.2V, 50µVrms at VOUT = 2.8V
- Excellent transient response
- Low dropout voltage: 170mV at 300mA load and 65µA typ ground current at no load, both LDOs enabled
- Adjustable output voltage range from 0.5V to 5.0V
- Overcurrent and thermal protection
- 8 lead LFCSP package
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
5.5V
-
5V
300mA
170mV
Surface Mount
8Pins
125°C
MSL 1 - Unlimited
2.5V
2Outputs
500mV
Positive Output
300mA
170mV
LFCSP-EP
-40°C
5V 300mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate