Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,605.510 |
Product Information
Product Overview
ADRF5021-EVALZ is an ADRF5021 9KHz to 30GHz, Silicon SPDT switch evaluation board. It is a fully populated, 4-layer, RO4003 based evaluation board. Two power supply of +3.3V and -2.5V should be applied to the VDD and VSS test points respectively while ground reference is connected to the GND test point. Two control voltages of 0/+3.3V that select the switch state are applied to the EN and CTRL test points. Two control voltages of 0/+3.3V that select the switch state are applied to the DC test points labelled EN and CTRL. The RF input signal can be applied to the edge-launch, 2.4mm RF connector labelled RFC and the RF output signals can be measured on the edge-launch, 2.4mm RF connectors labelled RF1 and RF2.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Evaluation Board ADRF5021
No SVHC (21-Jan-2025)
ADRF5021
RF Switch
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate