Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,249.365 |
Product Information
Product Overview
ADRF5026-EP is a non-reflective, single-pole, double-throw (SPDT) RF switch manufactured in a silicon process. It operates from 100MHz to 44GHz with better than 3.8dB of insertion loss and 45dB of isolation. It features an all off control, where both RF ports are in an isolation state. It has a nonreflective design and both of the RF ports are internally terminated to 50 ohm. It requires a dual-supply voltage of +3.3V and -3.3V. The device employs CMOS and low voltage transistor transistor logic (LVTTL)-compatible controls. The ports are designed to match a characteristic impedance of 50 ohm. For ultrawideband products, impedance matching on the RF transmission lines can further optimize high frequency insertion loss and return loss characteristics. Typical applications are industrial scanners, test and instrumentation, cellular infrastructure: 5G mmWave, military radios, radars, electronic counter measures (ECMs), microwave radios and very small aperture terminals (VSATs).
- Non reflective design, high input linearity, high RF input power handling
- No low frequency spurious signals
- 0.1dB RF settling time is 40ns typical
- Supports defence and aerospace applications (AQEC standard)
- Controlled manufacturing baseline
- 1 assembly/test site, 1 fabrication site, product change notification
- Supply voltage VDD range from 3.15 to 3.45V (positive)
- 20-terminal land grid array [LGA] package
- Temperature rating range from -55°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
100MHz
LGA-EP
-3.45V
-55°C
-
MSL 3 - 168 hours
44GHz
20Pins
3.45V
105°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate