Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,061.896 |
Product Information
Product Overview
ADRF5040-EVALZ is an ADRF5040 evaluation board. This is a fully populated, 4-layer, RO4350 based evaluation board. Two power supply of +3.3V and -3.3V should be applied to the VDD and VSS test points respectively while ground reference is connected to the GND test point. Two control voltages of 0/+3.3V that select the switch state are applied to the V1 and V2 test points. The RF input signal can be applied to the PC mount SMA RF connector labelled RFC and the RF output signals can be measured on the PC mount SMA RF connectors labelled RF1, RF2, RF3 and RF4.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Evaluation Board ADRF5040BCPZ
No SVHC (21-Jan-2025)
ADRF5040BCPZ
RF Switch
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate