Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč13,438.016 |
Product Information
Product Overview
ADRF5046-EVALZ is an ADRF5046 reflective, single-pole four-throw (SP4T) switch evaluation board. It is a fully populated, connectorized evaluation board using 4-layer, 62mil thick, RO4003 PCB material. For normal operation, two supply voltages +3.3V and -3.3V should be applied to the VDD and VSS test points respectively, while their ground voltages are connected to the GND test point. Two control input voltages, 0/+3.3V, should be applied to V1 and V2 test points to select the switch states; RFC to RF1, RF2, RF3 or RF4. The RF input signal can be applied at the edge-launch, 2.4mm RF connector labelled RFC and the RF output signals can be measured at the edge-launch, 2.4mm connectors labelled RF1, RF2, RF3 and RF4.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF Switch
-
ADRF5046
Evaluation Board ADRF5046
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate