Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,071.046 |
| 10+ | Kč2,712.402 |
| 25+ | Kč2,658.229 |
| 500+ | Kč2,603.806 |
Product Information
Product Overview
ADRF5730BCCZN-R7 is a silicon, 6bit digital attenuator with 31.5dB attenuation control range in 0.5dB steps. This device operates from 100MHz to 40GHz with better than 4.8dB of insertion loss and excellent attenuation accuracy. The ADRF5730 has a radio frequency (RF) input power handling capability of 27dBm average and 30dBm peak for all states. The ADRF5730 requires a dual supply voltage of +3.3V and -3.3V. This device features serial peripheral interface (SPI), parallel mode control, and complementary metal-oxide semiconductor (CMOS)-/low voltage transistor to transistor logic (LVTTL)- compatible controls. The ADRF5730 RF ports are designed to match a characteristic impedance of 50 ohm. Applications include industrial scanners, test and instrumentation, cellular infrastructure: 5G millimetre wave, military radios, radars, electronic counter measures (ECMs), microwave radios and very small aperture terminals (VSATs).
- Tight distribution in relative phase, no low frequency spurious signa
- SPI and parallel mode control, CMOS/LVTTL compatible
- 1.6dB (with impedance match)/1.6dB (with out impedance match)typ insertion loss (100MHz to 10GHz)
- 20dB (with impedance match)/19dB (with out impedance match)typ return loss (100MHz to 10GHz)
- 31.5dB typ attenuation range between minimum and maximum attenuation states
- Rise and fall time (tRISE and tFALL) is 35ns typ at (10% to 90% of RF output)
- Positive supply current is 117μA typ at (VDD and VSS pins)
- Positive supply voltage range from 3.15V to 3.45V
- Third-order intercept (IP3) is 50dBm typ at (two-tone input power = 14dBm per tone)
- Temperature range from -40°C to +105°C, 24-terminal LGA package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
40GHz
0.5dB
4.8dB
3.15V
27dBm
24Pins
-40°C
No SVHC (21-Jan-2025)
100MHz
31.5dB
6bit
3.45V
LGA-EP
105°C
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate