Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč42,309.960 |
Product Information
Product Overview
ADRV9361-Z7035 is a SDR 2x2 system-on-module. The ADRV9361-Z7035 is a Software Defined Radio (SDR) that combines the Analog Devices AD9361 integrated RF Agile Transceiver™ with the Xilinx Z7035 Zynq®-7000 All Programmable SoC in a small system-on-module (SOM) footprint suitable for end-product integration. ADRV9361-Z7035 offers wideband 2x2 receive and transmit paths in the 70MHz to 6GHz range making it ideal for prototyping across a broad range of fixed and mobile SDR applications. ADRV9361-Z7035 combines the RF signal path with the high-speed programmable logic. It also forms the RF-to-baseband signal processing core of a wireless communications system, allowing the designer to focus on application specific differentiating features. Included on SOM are Analog Devices AD9361-BBCZ Integrated RF Agile Transceiver™, Xilinx Zynq XC7Z035-2L FBG676I AP SoC and includes schematics, BOM, HDL, Linux drivers and application software.
- Supported by MATLAB® and Simulink® for data streaming and Zynq targeting
- Reference Design testing completed for vibration, shock and EMC conformance
- High bandwidth data connectivity, programmable SoC, small form factor
- Wideband, frequency agile RF
- Production-ready module, 70MHz to 6GHz RF band, 100mm x 62mm dimensions
- Dual ARM® Cortex™-A9 MPCore™ running at 800MHz processor
- Lockable micro SD card cage (bootable) at 25MB/s
- Operating system support: Linux, Android, FreeRTOS, eCos, VxWorks and others
- Peripherals ARM: Gigabit Ethernet, USB2.0, UART, SDIO
Contents
ADRV9361-Z7035 system on module, Software.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Cortex-A9
-
System on Module AD9361BBCZ, Software
No SVHC (21-Jan-2025)
ARM
AD9361BBCZ
Analog Device "AD9361-BBCZ" RF Agile Transceiver
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate