Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč38,723.520 |
Product Information
Product Overview
ADRV9371-W/PCBZ is an ADRV9371 integrated dual channel RF transceiver evaluation board. This radio card designed to showcase the AD9371, a high performance wideband integrated RF transceiver intended for use in RF applications such as 4G base station, test and measurement applications and software defined radios. The radio card provides hardware engineers, software engineers and system architects with a single 2x2 transceiver platform for device evaluation and rapid prototyping of radio solutions. All peripherals necessary for the radio card to operate including a high efficiency switcher only power supply solution and a high performance clocking solution are populated on the board.
- Wide tuning range 300MHz-6GHz, optimized for broadband operation
- Radio card containing AD9371 with: 2 x Transmit/Receive O/P, 2 x Observation I/P, 1x Sniffer path
- Complete with high efficiency power supply solution and clocking solution for AD9371
- Powered from single FMC connector
Contents
ADRV9371-W/PCBZ board, Two 8GB SD cards (One for Linux driver and IIO Scope (AD-FMC-SDCARD), One for Windows-based GUI (ADRV9371-SDCARD)).
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Evaluation Board AD9371BBCZ, Software
No SVHC (21-Jan-2025)
AD9371BBCZ
RF Transceiver
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate