Print Page
Image is for illustrative purposes only. Please refer to product description.
59 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč402.032 |
| 10+ | Kč333.815 |
| 25+ | Kč295.442 |
| 100+ | Kč283.906 |
| 250+ | Kč271.115 |
| 500+ | Kč265.597 |
Price for:Each
Minimum: 1
Multiple: 1
Kč402.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-BF702KCPZ-4
Order Code4568522
Technical Datasheet
DSP Type-
Data Bus Width32 bit
Operating Frequency Max400MHz
IC Case / PackageLFCSP-VQ-EP
No. of Pins88Pins
No. of MIPS-
InterfacesCAN, I2C, PPI, SPI, TWI, UART
RAM Memory Size256KB
No. of Cores1Cores
Program Memory Size512KB
Supply Voltage Min1.045V
Supply Voltage Max1.155V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DSP Type
-
Operating Frequency Max
400MHz
No. of Pins
88Pins
Interfaces
CAN, I2C, PPI, SPI, TWI, UART
No. of Cores
1Cores
Supply Voltage Min
1.045V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
AEC-Q100
Data Bus Width
32 bit
IC Case / Package
LFCSP-VQ-EP
No. of MIPS
-
RAM Memory Size
256KB
Program Memory Size
512KB
Supply Voltage Max
1.155V
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability